345-046-521-288

Heilind Number:EDA345-046-521-288
Manufacturer:EDAC
Manufacturer Number:345-046-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-288

Detailed Description

Easily connect circuit boards with this green Board To Board PCB Connector, designed for efficient power transmission. Featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With two rows of 46 positions each, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for electronics assembly.