345-046-521-402

Heilind Number:EDA345-046-521-402
Manufacturer:EDAC
Manufacturer Number:345-046-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 46 positions with a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are ensured. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your system with this Green-colored connector for optimal performance.