345-046-521-403

Heilind Number:EDA345-046-521-403
Manufacturer:EDAC
Manufacturer Number:345-046-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features 46 positions with a single row, ensuring seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable operation even in harsh conditions. With copper alloy contacts and a pitch of .1 inches, it offers secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its exceptional performance for all your connectivity needs.