345-046-521-458

Heilind Number:EDA345-046-521-458
Manufacturer:EDAC
Manufacturer Number:345-046-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-458

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this essential component features 46 positions, perfect for facilitating efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a streamlined solution for connecting PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity experience with this high-quality component.