345-046-521-478

Heilind Number:EDA345-046-521-478
Manufacturer:EDAC
Manufacturer Number:345-046-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-478

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector, designed for seamless integration and reliable performance. With a low amperage of 3 A, it offers efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row with 46 copper alloy contacts, each with a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C cater to diverse application needs. Elevate your connectivity solutions with this essential component.