345-046-521-502

Heilind Number:EDA345-046-521-502
Manufacturer:EDAC
Manufacturer Number:345-046-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-502

Detailed Description

Enhance your PCB connections with our 46-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a space-saving design. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy and secure. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications in electronics and beyond.