345-046-521-503

Heilind Number:EDA345-046-521-503
Manufacturer:EDAC
Manufacturer Number:345-046-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power transmission. Its two rows with a row spacing of .2 inches provide ample space for 46 positions, allowing for versatile connectivity options. The straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.