345-046-521-504

Heilind Number:EDA345-046-521-504
Manufacturer:EDAC
Manufacturer Number:345-046-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-504

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, engineered for precision and reliability. Featuring 46 positions across 2 rows with a pitch of .1 inches, it ensures seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and efficient power delivery. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for seamless electronic integration.