345-046-521-507

Heilind Number:EDA345-046-521-507
Manufacturer:EDAC
Manufacturer Number:345-046-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant Green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. Engineered for seamless integration, it offers two rows of 46 positions each, with a pitch of .1 inches and row spacing of .2 inches. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.