345-046-521-578

Heilind Number:EDA345-046-521-578
Manufacturer:EDAC
Manufacturer Number:345-046-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it offers a total of 46 positions across two rows, ensuring ample connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, this connector delivers reliable and efficient data transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for a range of applications, this connector is a versatile and essential component in any electronic setup.