345-046-521-588

Heilind Number:EDA345-046-521-588
Manufacturer:EDAC
Manufacturer Number:345-046-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-588

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 46-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With a compact pitch of .1 inches and convenient straight mount orientation, it's ideal for space-efficient PCB layouts. The double-row design and .2-inch row spacing provide ample room for secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.