345-046-521-603

Heilind Number:EDA345-046-521-603
Manufacturer:EDAC
Manufacturer Number:345-046-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-603

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 46 positions in a single row, it offers ample room for intricate circuitry. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation facilitates easy installation on PCBs, while its vibrant green color adds a touch of visual distinction. Trust in this connector for efficient signal transmission in your electronic projects.