345-046-521-607

Heilind Number:EDA345-046-521-607
Manufacturer:EDAC
Manufacturer Number:345-046-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-607

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Engineered for optimal performance, this connector features a 1-row design with 46 positions, allowing for seamless integration between PCBs. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Its straight mount orientation makes it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Elevate your connectivity solutions with this essential component.