345-046-521-608

Heilind Number:EDA345-046-521-608
Manufacturer:EDAC
Manufacturer Number:345-046-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 46 positions in a single row with a pitch of .1 inches, ensuring seamless integration. The connector is crafted with a rugged UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable performance in various environments. With an amperage of 3A and an operating temperature range from -40 to 105°C, it meets the demands of complex electronic systems. Whether for industrial applications or consumer electronics, this connector, with a straight mount orientation, offers a secure and stable connection. Trust in its quality for your connectivity needs.