345-046-521-612

Heilind Number:EDA345-046-521-612
Manufacturer:EDAC
Manufacturer Number:345-046-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 46 positions with a compact pitch of .1 inch, ensuring efficient data transfer. The straight mount orientation and single row configuration make it easy to install, while the durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting reliability. Crafted with precision, the copper alloy contacts provide optimal conductivity, even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for reliable and seamless data transmission.