345-046-521-807

Heilind Number:EDA345-046-521-807
Manufacturer:EDAC
Manufacturer Number:345-046-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-807

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With two rows of 46 copper alloy contacts, each with a pitch of .1 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB layouts. Operating between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.