345-046-521-812

Heilind Number:EDA345-046-521-812
Manufacturer:EDAC
Manufacturer Number:345-046-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Engineered for durability and efficiency, this connector features 46 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation, installation is quick and hassle-free. Ideal for applications requiring a dependable and space-saving connectivity solution. Add this connector to your assembly for seamless performance.