345-046-521-858

Heilind Number:EDA345-046-521-858
Manufacturer:EDAC
Manufacturer Number:345-046-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-858

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. With two rows and 46 positions, it offers ample connectivity for your electronic components. The copper alloy contacts deliver efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your electronics assembly with this essential component.