345-046-521-878

Heilind Number:EDA345-046-521-878
Manufacturer:EDAC
Manufacturer Number:345-046-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your board. With 46 positions, it provides ample room for multiple connections. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this green connector is a must-have for your electronic projects.