345-046-523-101

Heilind Number:EDA345-046-523-101
Manufacturer:EDAC
Manufacturer Number:345-046-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-523-101

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 46 positions, ensuring ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable signal transmission even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component, a perfect choice for professionals and DIY enthusiasts alike.