345-046-523-212

Heilind Number:EDA345-046-523-212
Manufacturer:EDAC
Manufacturer Number:345-046-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-523-212

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 46 positions each, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. A pitch of .1 inch and row spacing of .2 inch allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your setup with this high-quality connector, a must-have in the world of electronics.