345-046-523-458

Heilind Number:EDA345-046-523-458
Manufacturer:EDAC
Manufacturer Number:345-046-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-523-458

Detailed Description

Enhance connectivity and streamline circuit board assembly with our Green Board To Board PCB Connector. Designed for efficiency, this connector features a single row with 46 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, optimized for conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved for seamless integration. Its straight mount orientation offers versatility in installation, while its low amperage rating of 3A ensures efficient power delivery. Perfect for a wide range of applications, this connector is a reliable solution for your PCB connectivity needs.