345-046-523-502

Heilind Number:EDA345-046-523-502
Manufacturer:EDAC
Manufacturer Number:345-046-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it not only adds a pop of color but also ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. With two rows and 46 positions, this connector offers ample connectivity options for your PCB assemblies. The copper alloy contact material provides efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's easy to install and ideal for a wide range of applications. With an operating temperature range of -40 to 105 °C, you can rely on its performance in both hot and cold conditions. Upgrade your connectivity solutions with this essential component.