345-046-523-512

Heilind Number:EDA345-046-523-512
Manufacturer:EDAC
Manufacturer Number:345-046-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient power delivery. Featuring 46 positions, it accommodates complex circuitry with ease. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any application. Upgrade your setup with this essential connector for seamless and reliable data transmission.