345-046-523-808

Heilind Number:EDA345-046-523-808
Manufacturer:EDAC
Manufacturer Number:345-046-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-523-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 46 positions across 2 rows, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch allow for easy installation onto your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With copper alloy contact material and an operating temperature range of -40 to 105°C, it ensures reliable performance in any environment. Upgrade your electronic projects with this essential component, a must-have in any professional or DIY setup.