345-046-524-102

Heilind Number:EDA345-046-524-102
Manufacturer:EDAC
Manufacturer Number:345-046-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. The straight mount orientation and 46 positions make it ideal for seamlessly linking PCBs. Crafted with copper alloy contacts and boasting a current rating of 3 A, it guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this dependable connector, perfect for professionals and DIY enthusiasts alike.