345-046-524-512

Heilind Number:EDA345-046-524-512
Manufacturer:EDAC
Manufacturer Number:345-046-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-524-512

Detailed Description

Enhance your PCB connections with this high-performing board-to-board connector. Designed with precision and durability in mind, it features 46 positions spread across two rows, ensuring seamless interconnectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional protection and longevity. Each contact point is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential component.