345-046-525-102

Heilind Number:EDA345-046-525-102
Manufacturer:EDAC
Manufacturer Number:345-046-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a straight mount orientation for easy installation. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation even in demanding environments. Its copper alloy contacts provide efficient power transfer, with a 3A amperage capacity and operating temperature range of -40 to 105°C. With 46 positions and a .1 inch pitch, it allows for precise and secure connections on your PCBs. Trust in this connector's quality and functionality for all your connectivity needs.