345-046-525-108

Heilind Number:EDA345-046-525-108
Manufacturer:EDAC
Manufacturer Number:345-046-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 46 positions in a single row with a pitch of .1 inches, promoting seamless signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and safe operation even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector ensures optimal performance under varying conditions. Ideal for demanding applications, its straight mount orientation and .2-inch row spacing offer easy integration onto your PCBs. Upgrade your connectivity solutions with this essential component.