345-046-525-201

Heilind Number:EDA345-046-525-201
Manufacturer:EDAC
Manufacturer Number:345-046-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 46 positions arranged in two rows with a pitch of .1 inch and row spacing of .2 inches, ensuring precise and efficient connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, promising a secure and stable connection every time. Upgrade your setup with this essential component for seamless PCB connectivity.