345-046-525-207

Heilind Number:EDA345-046-525-207
Manufacturer:EDAC
Manufacturer Number:345-046-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-207

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Designed for reliable signal transmission, it features 46 positions across 2 rows, ensuring seamless interconnection within electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.