345-046-525-212

Heilind Number:EDA345-046-525-212
Manufacturer:EDAC
Manufacturer Number:345-046-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-212

Detailed Description

Enhance your PCB connectivity with this efficient Board-To-Board Card Edge Connector. Featuring a total of 46 positions across 2 rows, it offers seamless data transfer and power distribution in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and efficient connections. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, ensuring optimal performance in your electronics projects.