345-046-525-404

Heilind Number:EDA345-046-525-404
Manufacturer:EDAC
Manufacturer Number:345-046-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-404

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in a sleek Green hue. Designed for high performance, this connector offers a reliable amperage of 3 A, ensuring seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With 46 positions and a single row layout, it provides ample connectivity in a compact form. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Whether for industrial or commercial use, its straight mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in a sleek Green hue. Designed for high performance, this connector offers a reliable amperage of 3 A, ensuring seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With 46 positions and a single row layout, it provides ample connectivity in a compact form. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Whether for industrial or commercial use, its straight mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.