345-046-525-412

Heilind Number:EDA345-046-525-412
Manufacturer:EDAC
Manufacturer Number:345-046-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount connector for optimal performance.