345-046-525-458

Heilind Number:EDA345-046-525-458
Manufacturer:EDAC
Manufacturer Number:345-046-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Featuring a single row design with 46 positions, this connector ensures seamless and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it offers reliable conductivity. The .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, allow for easy and secure installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.