345-046-525-512

Heilind Number:EDA345-046-525-512
Manufacturer:EDAC
Manufacturer Number:345-046-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable and safe operation even in challenging environments. Featuring 46 copper alloy contacts spread across 2 rows with a pitch of .1 inches, it ensures efficient data transmission. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-quality connector.