345-046-525-678

Heilind Number:EDA345-046-525-678
Manufacturer:EDAC
Manufacturer Number:345-046-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-678

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic systems. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any environment. Featuring a single row configuration with 46 copper alloy contact positions, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to optimize your PCB connections with ease.