345-046-525-808

Heilind Number:EDA345-046-525-808
Manufacturer:EDAC
Manufacturer Number:345-046-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-808

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With 46 positions spread across 2 rows, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation simplifies setup. Trust in this connector for smooth, high-speed data transmission within your PCB setup.