345-046-525-812

Heilind Number:EDA345-046-525-812
Manufacturer:EDAC
Manufacturer Number:345-046-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-812

Detailed Description

Enhance your electronic connections with our 46-position Board To Board PCB Connector, designed for seamless integration in your circuitry. With a compact pitch of .1 inches and dual rows for efficient data transfer, this connector ensures optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and green color make it easy to install and identify. Upgrade your connectivity solutions with this essential component.