345-046-525-858

Heilind Number:EDA345-046-525-858
Manufacturer:EDAC
Manufacturer Number:345-046-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-525-858

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Green Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a 2-row configuration with a total of 46 positions, ensuring seamless communication between components. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and reliability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component for optimal performance.