345-046-540-101

Heilind Number:EDA345-046-540-101
Manufacturer:EDAC
Manufacturer Number:345-046-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-540-101

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring one row with 46 positions and a pitch of .1 inches, it offers efficient signal transfer. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic setups with this high-quality connector.