345-046-540-102

Heilind Number:EDA345-046-540-102
Manufacturer:EDAC
Manufacturer Number:345-046-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-540-102

Detailed Description

Elevate your PCB connectivity with this high-performance 46-position card edge connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. The copper alloy contacts guarantee efficient power transmission, with an amperage of 3 A. Its .1-inch pitch and .2-inch row spacing make it ideal for compact designs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for various applications. Upgrade your connectivity experience with this essential component.