345-046-540-412

Heilind Number:EDA345-046-540-412
Manufacturer:EDAC
Manufacturer Number:345-046-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-540-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 46 positions in a single row, it ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient integration on PCBs. Designed for straight mounting orientation, it facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Elevate the functionality of your devices with this essential connector.