345-046-540-488

Heilind Number:EDA345-046-540-488
Manufacturer:EDAC
Manufacturer Number:345-046-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it adds a pop of color to your electronic setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures both safety and longevity. The copper alloy contact material guarantees optimal conductivity, while the 46-position layout offers ample connectivity options. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for tight PCB configurations. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this reliable connector, a must-have in any engineer's toolkit.