345-046-540-502

Heilind Number:EDA345-046-540-502
Manufacturer:EDAC
Manufacturer Number:345-046-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-540-502

Detailed Description

Enhance connectivity within your electronic devices with our 46-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inches and a straight mount orientation, it offers efficient space utilization on your PCB. Whether you're assembling complex electronic systems or simply upgrading existing ones, this connector is the perfect solution. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it ensures stability even in harsh environments. Trust in its quality and precision for all your connectivity needs.