345-046-540-802

Heilind Number:EDA345-046-540-802
Manufacturer:EDAC
Manufacturer Number:345-046-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-540-802

Detailed Description

Enhance connectivity in your electronic devices with our meticulously engineered Board To Board PCB Connector. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Designed for optimal performance, it offers a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and a total of 46 positions, it allows for seamless integration on your PCB. The connector's .1 inch pitch and .2 inch row spacing facilitate effortless installation, while its straight mount orientation offers versatility in positioning. Operating smoothly in a temperature range of -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Elevate your electronic assemblies with this essential component, a testament to quality and innovation in connectivity solutions.