345-046-540-808

Heilind Number:EDA345-046-540-808
Manufacturer:EDAC
Manufacturer Number:345-046-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows of 46 positions each, it ensures efficient signal transmission for your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees robust durability, while the copper alloy contact material provides reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal performance. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.