345-046-541-101

Heilind Number:EDA345-046-541-101
Manufacturer:EDAC
Manufacturer Number:345-046-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features 46 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a low amperage of 3A, it's suitable for various applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector offers a straight mount orientation, making it ideal for diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Upgrade your systems with this essential component, ensuring seamless communication and performance.