345-046-541-108

Heilind Number:EDA345-046-541-108
Manufacturer:EDAC
Manufacturer Number:345-046-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-108

Detailed Description

Enhance connectivity within your circuit board with our Board To Board PCB Connector in striking Green. Designed for seamless integration, this connector features a single row with 46 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for a secure fit. Upgrade your PCB assembly with this essential component, a must-have in any electronics engineer's toolkit.