345-046-541-201

Heilind Number:EDA345-046-541-201
Manufacturer:EDAC
Manufacturer Number:345-046-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-201

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your setup with its straight mount orientation. With a 46-position capacity spread across 2 rows, this connector ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.